Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance. This shielded, wirewound power choke utilizes a ferrite core and operates within a temperature range of -40°C to 125°C. It supports a maximum DC current of 900mA and has a DC resistance of 750mΩ. The component is supplied on tape and reel for efficient automated assembly.
Wurth Electronics 744878470 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 900mA |
| DC Resistance (DCR) | 750mR |
| DC Resistance (DCR) - Parallel | 750mR |
| Height | 0.157inch |
| Inductance | 47uH |
| Inductance - Parallel | 47uH |
| Inductance - Series | 188uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744878470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.