Surface mount shielded fixed inductor with 25µH inductance and 20% tolerance. Features a powdered iron core, 1.5A current rating, and 0.24 Ohm DC resistance. Operates within a -40°C to 125°C temperature range and has a 80V voltage rating. Dimensions are 6mm x 6mm x 4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74488540250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) - Parallel | 240mR |
| Depth | 6mm |
| Height | 4mm |
| Inductance | 25uH |
| Inductance - Parallel | 25uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | WE-EHPI |
| Series Resistance | 200mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74488540250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.