
Surface mount wirewound power inductor featuring 330nH inductance with a 30% tolerance. This shielded component utilizes a ferrite core and offers a 4A current rating with a low 0.015 Ohm DC resistance. Operating across a wide temperature range of -40°C to 125°C, it supports up to 80V and has a saturation current of 9A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744894300033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744894300033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) - Parallel | 15mR |
| Height | 0.083inch |
| Inductance | 330nH |
| Inductance - Parallel | 330nH |
| Inductance - Series | 1.32uH |
| Inductance Tolerance | 30% |
| Length | 0.315inch |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 280MHz |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 80V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744894300033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.