Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 2.85A maximum DC current rating, and 0.028 Ohm DC resistance. Operates within a temperature range of -40°C to 125°C, with a self-resonant frequency of 136MHz. Packaged in tape and reel.
Wurth Electronics 74489430010 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 28mR |
| Height | 0.083inch |
| Inductance | 1uH |
| Inductance - Parallel | 1uH |
| Inductance - Series | 4uH |
| Inductance Tolerance | 30% |
| Length | 0.315inch |
| Max DC Current | 2.85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.85A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 136MHz |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74489430010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.