
Surface mount fixed inductor featuring 2.7µH inductance with a 30% tolerance. This wirewound, shielded ferrite core component offers a maximum DC current of 1.85A and a low DC resistance of 80.5mΩ. Operating across a temperature range of -40°C to 125°C, it is suitable for applications requiring a self-resonant frequency of 65MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74489430027 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 80.5mR |
| Height | 0.083inch |
| Inductance | 2.7uH |
| Inductance - Parallel | 2.7uH |
| Inductance - Series | 10.8uH |
| Inductance Tolerance | 30% |
| Length | 0.315inch |
| Max DC Current | 1.85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.85A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |