
Surface mount fixed inductor featuring a 3.9µH inductance with a 30% tolerance. This shielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current of 1.6A. With a DC resistance of 94mΩ, it operates across a temperature range of -40°C to 125°C. The component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74489430039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74489430039 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 94mR |
| Height | 0.083inch |
| Inductance | 3.9uH |
| Inductance - Parallel | 3.9uH |
| Inductance - Series | 15.6uH |
| Inductance Tolerance | 30% |
| Length | 0.315inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74489430039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
