Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 850mA current rating, and 1.25A saturation current. Operates from -40°C to 125°C with a voltage rating of 80V. DCR is 295mΩ, and self-resonant frequency is 29MHz. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74489430150 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) - Parallel | 295mR |
| Height | 0.083inch |
| Impedance | 275R |
| Inductance | 15uH |
| Inductance - Parallel | 15uH |
| Inductance - Series | 60uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 29MHz |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| Width | 8mm |
| RoHS | Compliant |