Surface mount shielded power inductor featuring wirewound construction with a ferrite core. Offers 0.82µH inductance with a 30% tolerance, rated for 3.7A maximum DC current and a low 20mΩ DC resistance. Operating temperature range spans -40°C to 125°C, with a self-resonant frequency of 140MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 744894400082 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 20mR |
| Height | 0.15inch |
| Inductance | 820nH |
| Inductance - Parallel | 820nH |
| Inductance - Series | 3.28uH |
| Inductance Tolerance | 30% |
| Length | 0.315inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |