
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.85A 0.031Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74489440018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74489440018 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 31mR |
| Height | 0.15inch |
| Inductance | 1.8uH |
| Inductance - Parallel | 1.8uH |
| Inductance - Series | 7.2uH |
| Length | 0.315inch |
| Max DC Current | 2.85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.85A |
| RoHS Compliant | Yes |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74489440018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
