
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.5A 0.04Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74489440027 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 40mR |
| Height | 0.15inch |
| Impedance | 345R |
| Inductance - Parallel | 2.7uH |
| Inductance - Series | 10.8uH |
| Length | 0.315inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |