
Surface mount shielded wirewound power inductor with 18µH inductance and 20% tolerance. Features a ferrite core, 1.05A maximum DC current rating, and 0.201 Ohm DC resistance. Operates from -40°C to 125°C and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74489440180 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 201mR |
| Height | 0.15inch |
| Inductance | 18uH |
| Inductance - Parallel | 18uH |
| Inductance - Series | 72uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.05A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | WE-TDC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |