Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 11.5A 0.0125Ohm DCR
Sign in to ask questions about the Wurth Electronics 7448990022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7448990022 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 0.9 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0125 |
| Rated Current-Max | 11.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 7448990022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.