Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 7.5A 0.026Ohm DCR
Wurth Electronics 7448990033 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.