Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 0.0515Ohm DCR
Wurth Electronics 7448990068 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.