Inductor Power Shielded/Molded Wirewound 15uH 20% 100KHz Powdered Iron 3.9A 0.087Ohm DCR
Sign in to ask questions about the Wurth Electronics 7448990150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7448990150 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 7448990150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.