Inductor RF Chip Thin Film 0.0013uH 0.2nH 500MHz 8Q-Factor 0.25A 0.45Ohm DCR 0201 T/R
Sign in to ask questions about the Wurth Electronics 744900013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744900013 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744900013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.