
Surface mount fixed inductor with 1nH inductance and 2% tolerance. Features a 0402 case size, 700mA current rating, and 100mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 13 at 500MHz. Self-resonant frequency reaches 12GHz. Packaged in tape and reel.
Sign in to ask questions about the Wurth Electronics 744901010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744901010 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 700mA |
| DC Resistance (DCR) | 100mR |
| Height | 0.32mm |
| Height - Seated (Max) | 0.016inch |
| Inductance | 1nH |
| Length | 0.039inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12GHz |
| Series | WE-TCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744901010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.