Surface mount fixed inductor featuring 1.5nH inductance and 0.7A current rating. This thin-film RF chip inductor operates at 500MHz with a 13 Q-factor and 10GHz self-resonant frequency. Constructed with an alumina core and housed in a 0402 (1005 metric) case, it offers a low 0.2 Ohm DC resistance and operates within a -40°C to 125°C temperature range. The component is RoHS compliant and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina |
| Current Rating | 700mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.32mm |
| Height - Seated (Max) | 0.016inch |
| Inductance | 1.5nH |
| Length | 0.039inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | WE-TCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |