Surface mount fixed inductor featuring 3.3nH inductance and 2% tolerance, designed for RF applications. This thin-film chip inductor operates with a Q factor of 13 at 500MHz and boasts a self-resonant frequency of 6GHz. It offers a current rating of 380mA with a DC resistance of 400mR, housed in a compact 0402 (1005 metric) case. The alumina core ensures reliable performance across an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744901033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina |
| Current Rating | 380mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.32mm |
| Height - Seated (Max) | 0.016inch |
| Inductance | 3.3nH |
| Length | 0.039inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | WE-TCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744901033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
