Surface mount fixed inductor featuring 3.9nH inductance and a 0402 case size. This thin-film RF chip inductor offers a Q factor of 13 at 500MHz, with a self-resonant frequency of 6GHz. It handles a maximum DC current of 340mA and exhibits a DC resistance of 500mR. The alumina core material and unshielded design are suitable for a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744901039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina |
| Current Rating | 340mA |
| DC Resistance (DCR) | 500mR |
| Height | 0.32mm |
| Height - Seated (Max) | 0.016inch |
| Inductance | 3.9nH |
| Length | 0.039inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | WE-TCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744901039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.