
Surface mount fixed inductor featuring 5.6nH inductance with a 2% tolerance, designed for RF applications. This unshielded chip inductor offers a Q factor of 13 at 500MHz, a self-resonant frequency of 6GHz, and a maximum DC current rating of 280mA. Housed in a compact 0402 (1005 metric) case code with alumina core material, it operates within a temperature range of -40°C to 125°C and has a DC resistance of 700mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744901056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina |
| Current Rating | 280mA |
| DC Resistance (DCR) | 700mR |
| Height | 0.32mm |
| Height - Seated (Max) | 0.016inch |
| Inductance | 5.6nH |
| Length | 0.039inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | WE-TCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744901056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.