
Surface mount fixed inductor with 10nH inductance and 2% tolerance, ideal for RF applications. Features a 0402 case size, alumina core, and 200mA current rating. Offers a Q factor of 13 at 500MHz and a self-resonant frequency of 4.5GHz. Operates across a temperature range of -40°C to 125°C with a DC resistance of 1.3 Ohms.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.3R |
| Height | 0.32mm |
| Height - Seated (Max) | 0.016inch |
| Inductance | 10nH |
| Inductance Tolerance | 2% |
| Length | 0.039inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | WE-TCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |