
Surface mount fixed inductor with 18nH inductance and 2% tolerance, designed for RF applications. Features a 100mA current rating, 2 Ohm DC resistance, and a Q factor of 13 at 500MHz. Housed in a compact 0402 (1005 metric) case code with an alumina core. Operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina |
| Current Rating | 100mA |
| DC Resistance (DCR) | 2R |
| Height - Seated (Max) | 0.016inch |
| Inductance | 18nH |
| Inductance Tolerance | 2% |
| Length | 0.039inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | WE-TCI |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Width | 0.02inch |
| RoHS | Compliant |