This surface mount fixed inductor from Wurth Electronics has a current rating of 300mA and an inductance of 3.3nH. It operates over a temperature range of -40°C to 125°C and is packaged in a 0603 case. The inductor is RoHS compliant and has a self resonant frequency of 6GHz. It is available in a surface mount package and is supplied on cut tape.
Sign in to ask questions about the Wurth Electronics 744902033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744902033 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| Current Rating | 300mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.018inch |
| Inductance | 3.3nH |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | WE-TCI |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744902033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.