Inductor RF Wirewound 0.0088uH 5% 800MHz 100Q-Factor Air 1.6A 0.012Ohm DCR T/R
Sign in to ask questions about the Wurth Electronics 744911088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744911088 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744911088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.