Surface mount wirewound fixed inductor with 27nH inductance and 5% tolerance. Features a 3.5A current rating, 100 Q-factor at 150MHz, and a low 4mR DC resistance. Operates from -40°C to 125°C with an unshielded air core. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 744912127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744912127 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 4mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Length | 0.19inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | WE-CAIR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744912127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.