Surface mount wirewound RF inductor with 56nH inductance and 5% tolerance, designed for high-frequency applications with a Q factor of 100 at 150MHz. Features a 3A current rating, 6.2mR DC resistance, and an air core for optimal performance. Operates across a wide temperature range from -40°C to 125°C, housed in a nonstandard surface mount package. Supplied in tape and reel packaging for automated assembly.
Sign in to ask questions about the Wurth Electronics 744912156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744912156 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Current Rating | 3A |
| DC Resistance (DCR) | 6.2mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| Length | 0.19inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | WE-CAIR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744912156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.