Surface mount wirewound RF inductor with 68nH inductance and 5% tolerance. Features a 2.5A current rating, 8.2mΩ DC resistance, and 100 Q-factor at 150MHz. Operates from -40°C to 125°C with an unshielded air core. Dimensions include 3.81mm width, 4.2mm height, and 0.19inch length, supplied in tape and reel packaging.
Wurth Electronics 744912168 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 8.2mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 68nH |
| Inductance Tolerance | 5% |
| Length | 0.19inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | WE-CAIR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
No datasheet is available for this part.