
Surface mount wirewound RF inductor with 120nH inductance and 5% tolerance, designed for high-frequency applications with a test frequency of 150MHz and a Q factor of 100. Features a 1.5A current rating, 17.3mΩ DC resistance, and an air core for optimal performance. Operates across a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Wurth Electronics 744912212 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 17.3mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Length | 0.19inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | WE-CAIR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744912212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.