Inductor RF Wirewound 0.0125uH 5% 150MHz 137Q-Factor Air 4A 0.0034Ohm DCR T/R
Sign in to ask questions about the Wurth Electronics 744913112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744913112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.68 |
| Tolerance | 5 |
| Package Width | 3.05 |
| Package Height | 3.18 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0125 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0034 |
| Rated Current-Max | 4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 3300 |
| Quality Factor-Min (at L-nom) | 137 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744913112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.