This is a general purpose inductor with a nominal inductance of 0.146uH and a maximum rated current of 19A. It has a maximum operating temperature of 125C and a self-resonance frequency of 332MHz. The inductor is not shielded and is designed for RF applications. It is available in a 3939 package type, which is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7449150146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.146 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.00332 |
| Rated Current-Max | 19 |
| Test Frequency | 1 |
| Self Resonance Frequency | 332 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 7449150146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.