
The WE-LAN Pulse Transformer is a surface mount component with a seated height of 5.33mm and dimensions of 12.95mm in length and 7.11mm in width. It has an inductance of 350uH and a turns ratio of 1:1. The transformer operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Wurth Electronics 7490100111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7490100111 technical specifications.
| Package/Case | 100 |
| Height - Seated (Max) | 5.33mm |
| Inductance | 350uH |
| Length | 12.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7490100111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
