
Surface mount LAN transformer featuring a 1:1 turns ratio and 350µH inductance. Designed for datacom applications, this component offers 1.5kV isolation voltage and a maximum operating temperature of 105°C. Its compact dimensions include a 12.7mm length, 8.8mm width, and 6.35mm height. RoHS compliant and packaged on cut tape, it provides a return loss of -10dB.
Wurth Electronics 7490100111A technical specifications.
| Package/Case | 100 |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7490100111A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
