
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1,
Sign in to ask questions about the Wurth Electronics 749010013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749010013 technical specifications.
| Current Rating | 8mA |
| Height | 5.33mm |
| Height - Seated (Max) | 5.33mm |
| Inductance | 350uH |
| Length | 12.95mm |
| Max DC Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Termination | SMD/SMT |
| Transformer Type | Encapsulated |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749010013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
