
Surface mount transformer with 350µH inductance and a 1:1 turns ratio. Operating temperature range spans from -40°C to 85°C. Dimensions are 12.95mm length, 7.11mm width, and a maximum seated height of 5.33mm. This RoHS compliant component is designed for general applications.
Sign in to ask questions about the Wurth Electronics 749013011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749013011 technical specifications.
| Height - Seated (Max) | 5.33mm |
| Inductance | 350uH |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749013011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
