
Surface mount pulse transformer with 350uH inductance and 1:1 turns ratio. Features an 8mA current rating and operates within a 0°C to 70°C temperature range. Packaged in a 100 case with dimensions of 24.55mm length, 17mm width, and 10.85mm height. RoHS compliant and supplied on tape and reel.
Wurth Electronics 749014012 technical specifications.
| Package/Case | 100 |
| Current Rating | 8mA |
| Height | 10.85mm |
| Height - Seated (Max) | 10.85mm |
| Inductance | 350uH |
| Length | 24.55mm |
| Max DC Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749014012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.