
This pulse transformer features a 1:1 turns ratio and operates within a temperature range of 0 to 70°C. It is designed for surface mount applications and is compliant with ROHS regulations. The transformer has a length of 17.53mm, a width of 6.5mm, and a depth of 16mm.
Checking distributor stock and pricing after the page loads.
| Depth | 16mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 6.5mm |
| RoHS | Compliant |
