Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 8.53 |
| Length | 15.1 |
| Number of Functions | 1 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |