
Surface mount LAN transformer featuring a 1:1 turns ratio and 350µH inductance. Designed for datacom applications, this component offers a secondary current rating of 720mA and an insertion loss of -1dB. Operating within a temperature range of -40°C to 85°C, it measures 18.3mm in length, 12.2mm in width, and 6.35mm in height and depth. This transformer is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 749022011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749022011 technical specifications.
| Depth | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Length | 18.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 720mA |
| Series | WE-LAN |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749022011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
