The Wurth Electronics WE-UNIT power transformer is a through-hole mounted device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a primary inductance of 2.8mH and a turns ratio of 8.1:1. The transformer is RoHS compliant and packaged in a tray. It can withstand a maximum supply voltage of 265V AC and a minimum supply voltage of 85V AC.
Wurth Electronics 7491181112 technical specifications.
| Depth | 12mm |
| Frequency | 132kHz |
| Inductance | 2.8mH |
| Length | 21.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Current | 250mA |
| Output Voltage | 12V |
| Packaging | Tray |
| Primary Inductance | 2.8mH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-UNIT |
| Turns Ratio | 8.1:1 |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.