
The WE-UNIT power transformer features a 24V output voltage and a primary inductance of 2.8mH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is designed for through hole mount and is packaged in a tray. It is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7491181124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12mm |
| Frequency | 132kHz |
| Inductance | 2.8mH |
| Length | 21.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Voltage | 24V |
| Packaging | Tray |
| Primary Inductance | 2.8mH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-UNIT |
| Turns Ratio | 4:1 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7491181124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.