The WE-UNIT power transformer is a through hole mounted component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 265V AC and a minimum supply voltage of 85V AC. The transformer has a primary inductance of 0.9mH and a turns ratio of 1:1. It is packaged in a tray with 154 units and is compliant with RoHS regulations.
Sign in to ask questions about the Wurth Electronics 749118205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749118205 technical specifications.
| Depth | 18mm |
| Frequency | 132kHz |
| Inductance | 0.9mH |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Current | 600mA |
| Output Voltage | 5V |
| Package Quantity | 154 |
| Packaging | Tray |
| Primary Inductance | 0.9mH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-UNIT |
| Turns Ratio | 1:1 |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749118205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.