
The WE-UNIT power transformer features a turns ratio of 9.5:1 and a primary inductance of 0.9mH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is designed for through-hole mounting and is packaged in a tray. It is compliant with RoHS regulations and has a maximum output current of 250mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7491182112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 16.5mm |
| Frequency | 132kHz |
| Inductance | 0.9mH |
| Length | 24.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 250mA |
| Packaging | Tray |
| Primary Inductance | 0.9mH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-UNIT |
| Turns Ratio | 9.5:1 |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7491182112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.