
The WE-PoE pulse transformer is a surface mount component with a current rating of 400mA and an output voltage of 3.3V. It operates within a frequency range of 200kHz to 300kHz and has a maximum input voltage of 57V and a minimum input voltage of 36V. The transformer is packaged in tape and reel quantities of 500 and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 749119133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 400mA |
| Depth | 13mm |
| Frequency | 500kHz |
| Height | 6.2mm |
| Inductance | 400uH |
| Insertion Loss | -1.2dB |
| Length | 12.9mm |
| Max Frequency | 300kHz |
| Min Frequency | 200kHz |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-PoE |
| Turns Ratio | 1:0.25 |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749119133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
