
Wurth Electronics 749119150 technical specifications.
| Current Rating | 400mA |
| Depth | 13mm |
| Frequency | 500kHz |
| Height | 6.2mm |
| Inductance | 400uH |
| Insertion Loss | -1.2dB |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max Frequency | 300kHz |
| Min Frequency | 200kHz |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-PoE |
| Turns Ratio | 1:0.25 |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749119150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
