Power over Ethernet Transformer
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.4A |
| Depth | 22.1mm |
| Inductance | 120uH |
| Insertion Loss | -1.2dB |
| Length | 17.5mm |
| Max Frequency | 300kHz |
| Min Frequency | 200kHz |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:0.39 |
| Width | 8.3mm |
| RoHS | Compliant |