
This pulse transformer from Wurth Electronics has a current rating of 900mA and operates within a voltage range of 36V to 57V. It features an inductance of 120uH and a frequency range of 200kHz to 300kHz. The transformer is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is not SVHC compliant.
Sign in to ask questions about the Wurth Electronics 749119350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749119350 technical specifications.
| Current Rating | 900mA |
| Depth | 22.1mm |
| Frequency | 500kHz |
| Inductance | 120uH |
| Insertion Loss | -1.2dB |
| Length | 17.5mm |
| Max Frequency | 300kHz |
| Min Frequency | 200kHz |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-PoE |
| Turns Ratio | 1:0.25 |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749119350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
