
The WE-PoE+ transformer is a surface mount component with a maximum operating temperature range of -40°C to 125°C. It has a maximum input voltage of 72V and a minimum input voltage of 36V. The transformer has a current rating of 6A and operates at a frequency of 400kHz. It is packaged in a SMD/SMT package with dimensions of 29.08mm in length, 23.11mm in width, and 11.43mm in height. The WE-PoE+ transformer is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 749119450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 6A |
| Frequency | 400kHz |
| Height | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 65uH |
| Length | 29.08mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-PoE+ |
| Width | 23.11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749119450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
