
The WE-PoE+ transformer is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 2.5A and is packaged in a tape and reel format. The transformer measures 29.08mm in length, 23.11mm in width, and 11.43mm in height, with a seated height of 11.43mm. It is compliant with RoHS regulations and is suitable for use in switching converters and SMPS transformers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7491194912 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 2.5A |
| Height | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 42uH |
| Length | 29.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-PoE+ |
| Width | 23.11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7491194912 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.