
Wurth Electronics 7491199332 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Resistance (DCR) | 12mR |
| Frequency | 250kHz |
| Height | 12.7mm |
| Height - Seated (Max) | 12.7mm |
| Inductance | 35uH |
| Length | 17.75mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-PoE |
| Voltage - Output 3 | 5.5V |
| Width | 17.75mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7491199332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
